Part Details for LE2416DXATBG by onsemi
Overview of LE2416DXATBG by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for LE2416DXATBG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC9749
|
Newark | 16K Bit I2C Fast-Plus Eeprom Vcc=1.8V Wlcsp/Reel |Onsemi LE2416DXATBG Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2380 | Buy Now |
DISTI #
LE2416DXATBG
|
Avnet Americas | I2C CMOS Serial EEPROM 16 Kb 1.7 to 3.6 V 6-Ball WLCSP T/R - Tape and Reel (Alt: LE2416DXATBG) RoHS: Compliant Min Qty: 2632 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 20000 Partner Stock |
|
$0.2356 / $0.2812 | Buy Now |
DISTI #
LE2416DXATBG
|
Avnet Americas | I2C CMOS Serial EEPROM 16 Kb 1.7 to 3.6 V 6-Ball WLCSP T/R - Tape and Reel (Alt: LE2416DXATBG) RoHS: Compliant Min Qty: 2632 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 20000 Partner Stock |
|
$0.2356 / $0.2812 | Buy Now |
DISTI #
3608768
|
Farnell | EEPROM, 16KBIT, -40 TO 85DEG C RoHS: Compliant Min Qty: 5000 Lead time: 51 Weeks, 1 Days Container: Reel | 0 |
|
$0.2494 | Buy Now |
|
Flip Electronics | Stock, ship today | 20000 |
|
$0.1900 | RFQ |
Part Details for LE2416DXATBG
LE2416DXATBG CAD Models
LE2416DXATBG Part Data Attributes:
|
LE2416DXATBG
onsemi
Buy Now
Datasheet
|
Compare Parts:
LE2416DXATBG
onsemi
16 kb I<sup>2</sup>C CMOS EEPROM Memory, 5000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | WLCSP-6 | |
Manufacturer Package Code | 567HM | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Date Of Intro | 2016-06-22 | |
Samacsys Manufacturer | onsemi | |
Clock Frequency-Max (fCLK) | 1 MHz | |
JESD-30 Code | R-PBGA-B6 | |
JESD-609 Code | e1 | |
Length | 1.2 mm | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.33 mm | |
Serial Bus Type | I2C | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 0.8 mm | |
Write Cycle Time-Max (tWC) | 5 ms |