-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Serial Flash Memory, 2 Mb (256K x 8), 2000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH3584
|
Newark | 2M Bit Serial Flash Memor Rohs Compliant: Yes |Onsemi LE25U20AQGTXG RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3570 / $0.3780 | Buy Now |
DISTI #
11X3212
|
Newark | 2M Bit Serial Flash Memory/ Reel |Onsemi LE25U20AQGTXG RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4860 / $0.6580 | Buy Now |
DISTI #
LE25U20AQGTXG
|
Avnet Americas | Flash Memory, Serial NOR, 2 Mbit, 256K x 8bit, SPI, 8 Pins, WDFN-EP - Tape and Reel (Alt: LE25U20AQGTXG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.4738 / $0.5655 | Buy Now |
DISTI #
863-LE25U20AQGTXG
|
Mouser Electronics | NOR Flash Serial Flash Memory, 2 Mb (256K x 8) RoHS: Compliant | 2000 |
|
$0.5680 / $0.8500 | Buy Now |
|
Onlinecomponents.com | Flash Memory, Serial NOR, 2 Mbit, 256K x 8bit, SPI, 8 Pins, WDFN-EP | 0 |
|
$0.4592 / $0.4953 | Buy Now |
DISTI #
LE25U20AQGTXG
|
Avnet Asia | Flash Memory, Serial NOR, 2 Mbit, 256K x 8bit, SPI, 8 Pins, WDFN-EP (Alt: LE25U20AQGTXG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
LE25U20AQGTXG
|
Avnet Silica | Flash Memory, Serial NOR, 2 Mbit, 256K x 8bit, SPI, 8 Pins, WDFN-EP (Alt: LE25U20AQGTXG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 27 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
LE25U20AQGTXG
|
EBV Elektronik | Flash Memory, Serial NOR, 2 Mbit, 256K x 8bit, SPI, 8 Pins, WDFN-EP (Alt: LE25U20AQGTXG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 28 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LE25U20AQGTXG
onsemi
Buy Now
Datasheet
|
Compare Parts:
LE25U20AQGTXG
onsemi
Serial Flash Memory, 2 Mb (256K x 8), 2000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DFN | |
Package Description | 2 X 3 MM, 0.50 MM PITCH, HALOGEN AND LEAD FREE, WDFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 511BY | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | onsemi | |
Clock Frequency-Max (fCLK) | 30 MHz | |
JESD-30 Code | R-PDSO-N8 | |
Length | 3 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 2.7 V | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 2 mm |