Part Details for LE2700A by Black Box Corporation
Overview of LE2700A by Black Box Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LE2700A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X0075
|
Newark | Ethernet Switch, Fast Ethernet, Rack, No. Of Ports:4Ports, Ethernet Switch Application:Industrial, Ethernet Switch Type:Fast Ethernet, Ethernet Switch Mounting:Rack, Port Types:Sfp X 4, Network Speeds:10Mbps, 100Mbps, 1Gbps, 10Gbps Rohs Compliant: Yes |Black Box LE2700A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,094.7100 / $2,204.9500 | Buy Now |
|
NAC | HARDENED MANAGED ETHERNET SWITCH 4 SLOT RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Neutron USA | HARDENED MANAGED ETHERNET SWITCH 4 SLOT | 0 |
|
$1,994.9900 | Buy Now |