Part Details for LE67WL39008 by Bulgin
Overview of LE67WL39008 by Bulgin
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LE67WL39008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LE67WL39008-ND
|
DigiKey | LED PANEL INDICATOR RED 24V Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
177 In Stock |
|
$4.4750 / $8.8700 | Buy Now |
DISTI #
167-LE67WL39008
|
Mouser Electronics | LED Panel Mount Indicators Indicator Light 24V LED Red RoHS: Compliant | 229 |
|
$4.8000 / $6.6600 | Buy Now |
Part Details for LE67WL39008
LE67WL39008 CAD Models
LE67WL39008 Part Data Attributes
|
LE67WL39008
Bulgin
Buy Now
Datasheet
|
Compare Parts:
LE67WL39008
Bulgin
Single Color LED, Red, Nondiffused Clear, T-1 3/4, 5mm,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Forward Current-Max | 0.05 A | |
Lens Type | CLEAR NONDIFFUSED | |
Luminous Intensity-Nom | 160 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 32.78 mm | |
Packing Method | BULK | |
Peak Wavelength | 660 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Viewing Angle | 12 deg |