Part Details for LE67WL39016 by Bulgin
Overview of LE67WL39016 by Bulgin
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LE67WL39016
LE67WL39016 CAD Models
LE67WL39016 Part Data Attributes
|
LE67WL39016
Bulgin
Buy Now
Datasheet
|
Compare Parts:
LE67WL39016
Bulgin
Single Color LED, Amber, Clear Nondiffused, T-1 3/4, 5mm,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | AMBER | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Lens Type | CLEAR NONDIFFUSED | |
Luminous Intensity-Nom | 90 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 32.78 mm | |
Packing Method | BULK | |
Peak Wavelength | 580 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Viewing Angle | 20 deg |