LEBS 20 A by: Ewellix

Part Details for LEBS 20 A by Ewellix

Overview of LEBS 20 A by Ewellix

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
CST1-060LB Coilcraft Inc Current Sense Transformer, 20A, 1:60, ROHS COMPLIANT
CST2-030LB Coilcraft Inc Current Sense Transformer, 20A, 1:30, ROHS COMPLIANT
CST2-100LB Coilcraft Inc Current Sense Transformer, 20A, 1:100, ROHS COMPLIANT

Price & Stock for LEBS 20 A

Part # Distributor Description Stock Price Buy
DISTI # 71331747
RS Shaft block, 20mm, for LTDR, LQBR, double | Ewellix LEBS 20 A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk 2
  • 1 $58.3000
$58.3000 Buy Now

Part Details for LEBS 20 A

LEBS 20 A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LEBS 20 A by Ewellix.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LEBS 20 A by Ewellix

Select Manufacturer
Which Manufacturer of LEBS 20 A would you like to use for your alert(s)?
  • Please alert me when LEBS 20 A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LEBS 20 A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LEBS 20 A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LEBS 20 A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LEBS 20 A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LEBS 20 A by Ewellix

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: