Part Details for LEC-EL-6211E-4G-32G-ER by ADLINK Technology Inc
Overview of LEC-EL-6211E-4G-32G-ER by ADLINK Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XP-85B1-02D-5 | Amphenol Communications Solutions | 32G SFP28 850nm FC SW | |
XP-13B1-10D-5 | Amphenol Communications Solutions | 32G SFP28 1310nm FC LW | |
CEE009800140101 | Amphenol Communications Solutions | PCIe Cool Edge 1.0mm,storage and server, 98 signal pins,Surface Mount,Vertical,Standard,32G |
Price & Stock for LEC-EL-6211E-4G-32G-ER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
976-LEEL6211E4G32GER
|
Mouser Electronics | Computer-On-Modules - COM SMARC 2.1 with dual Core Intel Elkhart Lake x6211E, 4 GB LPDDR4, 32 GB eMMC RoHS: Compliant | 0 |
|
$374.6600 / $386.6000 | Order Now |