Part Details for LED PINSPOT 2 by CHAUVET
Overview of LED PINSPOT 2 by CHAUVET
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LED PINSPOT 2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43W5968
|
Newark | White Led Pinspot, Lighting Type:Led Spot Light, Lamp Base Type:-, Input Power:2.4W, Input Voltage:120V, Product Range:Pinspot2, Power Rating:3W |Chauvet LED PINSPOT 2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |