Part Details for LED-AMP-1P by F&F
Overview of LED-AMP-1P by F&F
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LED-AMP-1P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LED-AMP-1P
|
TME | LED controller, flush mount, 9÷30VDC, IP20, -15÷50°C, 1.2W Min Qty: 1 | 0 |
|
$19.0300 / $20.3000 | RFQ |