Part Details for LED40W-024 by Thomas Research Products
Overview of LED40W-024 by Thomas Research Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LED40W-024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1121-1065-ND
|
DigiKey | LED DRIVER CV AC/DC 24V 1.67A Min Qty: 1 Lead time: 20 Weeks Container: Box |
78 In Stock |
|
$48.2916 / $58.8200 | Buy Now |