There are no models available for this part yet.
Overview of LED40W-030-C1400-D by Thomas Research Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1400IS8#PBF | Analog Devices | Complete SO-8, 12-B, 400ksps A | |
LTC1400CS8#TRPBF | Analog Devices | Complete SO-8, 12-B, 400ksps A | |
LTC1400IS8#TRPBF | Analog Devices | Complete SO-8, 12-B, 400ksps A |
Price & Stock for LED40W-030-C1400-D by Thomas Research Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1121-1308-ND
|
DigiKey | LED DRIVER CC AC/DC 10-30V 1.4A Min Qty: 1 Lead time: 20 Weeks Container: Box |
111 In Stock |
|
$38.4230 / $47.3100 | Buy Now |
CAD Models for LED40W-030-C1400-D by Thomas Research Products
Part Data Attributes for LED40W-030-C1400-D by Thomas Research Products
LED40W-030-C1400-D
Thomas Research Products
|
|
---|---|
Samacsys Manufacturer
|
Thomas Research Products
|
Want to compare parts?
-
LED40W-030-C1400-DThomas Research ProductsVS
-