Part Details for LEDASM1 by Panduit Corp
Overview of LEDASM1 by Panduit Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LEDASM1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72259890
|
RS | Adj. Screw-Fastened Mount for LED Light Strip, 2, Rec. No.6 ?Knot Not Included | Panduit LEDASM1 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$14.7200 / $15.8300 | RFQ |
DISTI #
70238490
|
RS | Adj. Screw-Fastened Mount for LED Light Strip, 2, Rec. No.6 Knot Not Included | Panduit LEDASM1 RoHS: Compliant Min Qty: 1 Package Multiple: 2 Container: Package | 0 |
|
$32.1800 / $35.7600 | RFQ |
|
Onlinecomponents.com | Adjustable screw-mount for LED strip light, swivel adjustment range of 110 degrees, 0.13 inch width, 0.44 inch height RoHS: Compliant | 0 |
|
$23.6600 / $33.2100 | Buy Now |
DISTI #
000000000003662986
|
Sager | LED Lighting Fixture Accessories Adjust screw-mount for LED strip lig | 0 |
|
Buy Now |
Part Details for LEDASM1
LEDASM1 CAD Models
LEDASM1 Part Data Attributes
|
LEDASM1
Panduit Corp
Buy Now
|
Compare Parts:
LEDASM1
Panduit Corp
|
Samacsys Manufacturer | Panduit |