Part Details for LEDBA70AD5-XQ (ALTERNATE: 16148) by Banner Engineering Corp
Overview of LEDBA70AD5-XQ (ALTERNATE: 16148) by Banner Engineering Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LEDBA70AD5-XQ (ALTERNATE: 16148)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70485447
|
RS | Visiom Light, 70mm Area, 5 High Intensity Blue LEDs, 24VDC, Clear Lens, 16148 | Banner Engineering LEDBA70AD5-XQ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,358.8300 | RFQ |