There are no models available for this part yet.
Overview of LEDBA70XD5-XM by Banner Engineering Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LEDBA70XD5-XM by Banner Engineering Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31T4072
|
Newark | Vision Light - 70 Mm Area, 5 High Intensity Blue Leds - 24 V Dc, Clear Diffusing Plastic Window, Connects Directly To P4 Sensor |Banner Engineering LEDBA70XD5-XM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$395.0000 | Buy Now | |
DISTI #
2170-LEDBA70XD5-XM-ND
|
DigiKey | VISION LIGHT - 70 MM AREA, 5 HIG Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$395.0000 | Buy Now | |
DISTI #
778-LEDBA70XD5-XM
|
Mouser Electronics | LED Lighting Fixtures Vision Light - 70 mm Area, 5 High Intensity Blue LEDs - 24 V dc, Clear Diffusing Plastic Window, Connects directly to P4 sensor | 0 |
|
$395.0000 | Order Now |