There are no models available for this part yet.
Overview of LEDM-1-04 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for LEDM-1-04 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RPC4252-ND
|
DigiKey | LED HOLDER T1 3/4 PVC BLACK Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
1128 In Stock |
|
$0.1062 / $0.5500 | Buy Now | |
DISTI #
144-LEDM-1-04
|
Mouser Electronics | LED Mounting Hardware LED Spacer,5MM T-1-3/4,Blk,4MM Spc RoHS: Compliant | 0 |
|
$0.1060 / $0.5200 | Order Now | |
DISTI #
71184642
|
RS | Round Metric LED Spacer, T-1 3/45.0 mm, Style 1, 4.0 mm Spacer, Black | Essentra Components LEDM-1-04 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2210 / $0.2600 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0919 | Buy Now | ||
Onlinecomponents.com | LED Spacer - PVC - Overall Diameter 5.1 mm (0.201 in) - Overall Height 4.0 mm (0.157 in) - RoHS: Compliant | 0 |
|
$0.0776 / $0.1111 | Buy Now | ||
DISTI #
RICLEDM-1-04
|
DB Roberts | LED Spacer5MM T-1-3/4Blk4MM Spc LED Spacer 5MM T-1-3/4 Black | 0 |
|
RFQ |
CAD Models for LEDM-1-04 by Essentra Components
Part Data Attributes for LEDM-1-04 by Essentra Components
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ESSENTRA COMPONENTS AMERICAS
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Essentra Components
|
Optoelectronic Device Type
|
LED MOUNTING HARDWARE
|
Related Parts for LEDM-1-04
-
LEDS2E-4-01Optoelectronic Accessories
-
LCE17-BTransient Suppressors
-
T543X336M050AHE040Fixed Capacitors
-
LC242ROther Analog ICs
-
LCMXO2-4000ZE-3BG332IField Programmable Gate Arrays
-
LDM-24658MILED Displays
-
AD7367BRUZAnalog to Digital Converters
-
LC898301AXA-MHPeripheral Drivers
-
LED6000PHRDisplay Drivers