Part Details for LEDM-1-24 by Essentra Components
Overview of LEDM-1-24 by Essentra Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LEDM-1-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LEDM-1-24-ND
|
DigiKey | LED SPACER 5MM T-1-3/4 BLK 24MM Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1187 / $0.3470 | Buy Now |
DISTI #
RICLEDM-1-24
|
DB Roberts | 0 |
|
RFQ |