Part Details for LEDM-2-04 by Essentra Components
Overview of LEDM-2-04 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LEDM-2-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC4259-ND
|
DigiKey | LED HOLDER T1 PVC BLACK Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
387 In Stock |
|
$0.0946 / $0.5200 | Buy Now |
DISTI #
144-LEDM-2-04
|
Mouser Electronics | LED Mounting Hardware LED Spacer,3MM T-1,Black,4MM Spc RoHS: Compliant | 1018 |
|
$0.0900 / $0.5100 | Buy Now |
DISTI #
71184651
|
RS | Round Metric LED Spacer, T-13.0 mm, Style 2, 4.0 mm Spacer, Black PVC | Essentra Components LEDM-2-04 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1070 / $0.1170 | RFQ |
|
Future Electronics | LEDM-2 Series T-1 Black Color 4 mm Length LED Spacer RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Box | 0Box |
|
$0.0912 / $0.1010 | Buy Now |
|
Onlinecomponents.com | LED Spacer - PVC - Overall Diameter 4.8 mm (0.189 in) - Overall Height 4.0 mm (0.157 in) - RoHS: Compliant | 0 |
|
$0.0761 / $0.1107 | Buy Now |
DISTI #
RICLEDM-2-04
|
DB Roberts | LED Spacer3MM T-1Black4MM Spc LED Spacer 3MM T-1 Black | 0 |
|
RFQ |
Part Details for LEDM-2-04
LEDM-2-04 CAD Models
LEDM-2-04 Part Data Attributes
|
LEDM-2-04
Essentra Components
Buy Now
|
Compare Parts:
LEDM-2-04
Essentra Components
|
Samacsys Manufacturer | Essentra Components |