There are no models available for this part yet.
Overview of LEDM-2-21 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LEDMCUEVM-132 | Texas Instruments | MSP432E401Y MCU communications board for LED evaluation modules |
Price & Stock for LEDM-2-21 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RPC4264-ND
|
DigiKey | LED HOLDER T1 PVC BLACK Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
1694 In Stock |
|
$0.2149 / $0.9300 | Buy Now | |
DISTI #
144-LEDM-2-21
|
Mouser Electronics | LED Mounting Hardware LED Spacer,3MM T-1,Black,21MM Spc RoHS: Compliant | 0 |
|
$0.1860 / $0.5400 | Order Now | |
DISTI #
71184657
|
RS | Round Metric LED Spacer, T-13.0 mm, Style 2, 21.0 mm Spacer, Black PV | Essentra Components LEDM-2-21 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3160 / $0.3710 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.1991 | Buy Now | ||
Onlinecomponents.com | LED Spacer - PVC - Overall Diameter 4.8 mm (0.189 in) - Overall Height 21.0 mm (0.827 in) - RoHS: Compliant | 0 |
|
$0.1702 / $0.2262 | Buy Now | ||
DISTI #
RICLEDM-2-21
|
DB Roberts | LED Spacer3MM T-1Black21MM Spc LED Spacer 3MM T-1 Black | 0 |
|
RFQ |