Part Details for LEDM-3-04 by Essentra Components
Overview of LEDM-3-04 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for LEDM-3-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC4267-ND
|
DigiKey | LED SPACER 5MM T-1-3/4 BLK 4MM Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
1000 In Stock |
|
$0.0959 / $0.5200 | Buy Now |
DISTI #
144-LEDM-3-04
|
Mouser Electronics | LED Mounting Hardware LED Spacer,5MM T-1-3/4,Blk,4MM Spc, LED Spacer,5MM T-1-3/4,Black RoHS: Compliant | 0 |
|
$0.0950 / $0.5400 | Order Now |
DISTI #
71184660
|
RS | Round Metric LED Spacer, T-1 3/45.0 mm, Style 3, 4.0 mm Spacer, Black | Essentra Components LEDM-3-04 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1400 / $0.1640 | RFQ |
|
Future Electronics | LEDM-1 Series T1 3/4 LED Standoff Black PVC 0.157 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0880 | Buy Now |
|
Onlinecomponents.com | LED Spacer - PVC - Overall Diameter 6.5 mm (0.256 in) - Overall Height 4.0 mm (0.157 in) - RoHS: Compliant | 0 |
|
$0.0773 / $0.1122 | Buy Now |
DISTI #
RICLEDM-3-04
|
DB Roberts | LED Spacer5MM T-1-3/4Blk4MM Spc LED Spacer 5MM T-1-3/4 Black | 0 |
|
RFQ |
Part Details for LEDM-3-04
LEDM-3-04 CAD Models
LEDM-3-04 Part Data Attributes:
|
LEDM-3-04
Essentra Components
Buy Now
Datasheet
|
Compare Parts:
LEDM-3-04
Essentra Components
LED Mounting Hardware,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ESSENTRA COMPONENTS AMERICAS | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Essentra Components | |
Optoelectronic Device Type | LED MOUNTING HARDWARE |