Part Details for LEDRLB580XW6-XQ (ALTERNATE: 29693) by Banner Engineering Corp
Overview of LEDRLB580XW6-XQ (ALTERNATE: 29693) by Banner Engineering Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LEDRLB580XW6-XQ (ALTERNATE: 29693)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70705217
|
RS | Vision Light-Linear BACk Light 580mm, Voltage, 24V, Vision Light Series | Banner Engineering LEDRLB580XW6-XQ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,559.2600 | RFQ |