Part Details for LEDRO100W by Banner Engineering Corp
Overview of LEDRO100W by Banner Engineering Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LEDRO100W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32M5975
|
Newark | Led On-Axis Light, Product Range:-, Led Color:Red, Wavelength Typ:630Nm, Luminous Flux @ Test:-, Supply Voltage:24V, Power Module Configuration:Rectangular, Operating Temperature Min:0°C, Operating Temperature Max:50°C, Msl:- Rohs Compliant: Yes |Banner Engineering LEDRO100W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,355.5800 / $1,422.0300 | Buy Now |