There are no models available for this part yet.
Overview of LEDRR80X80M by Banner Engineering Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LEDRR80X80M by Banner Engineering Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
57J5366
|
Newark | Presenceplus 80 X 80 Mm Ring Light, Visibile Red Led 24 V Dc , 0.3 M (1 Ft) Cable With 3-Pin Male Connector, Connects To P4 |Banner Engineering LEDRR80X80M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$697.0000 | Buy Now | |
DISTI #
2170-LEDRR80X80M-ND
|
DigiKey | VISION SYS RING LGHT 80X80MM RED Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$697.0000 | Buy Now | |
DISTI #
778-LEDRR80X80M
|
Mouser Electronics | LED Lighting Fixtures PresencePLUS 80 x 80 mm Ring light, Visibile Red LED 24 V dc, 0.3 m (1 ft) 3-pin male M8 Pigtail QD, Connects to P4 | 0 |
|
$697.0000 | Order Now | |
Neutron USA | Presence plus 80 X 80 mm Ring Light, Red LED, 24VDC, 0.3m QDM8, 72263 | 0 |
|
$1,083.0100 | Buy Now |