Part Details for LEDRSW by Banner Engineering Corp
Overview of LEDRSW by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LEDRSW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78K8351
|
Newark | Spot Light, Product Range:-, Led Color:Red, Wavelength Typ:627Nm, Luminous Flux @ Test:-, Supply Voltage:30V, Power Module Configuration:Circular, Operating Temperature Min:-40°C, Operating Temperature Max:50°C, Luminous Flux @ Max:-Rohs Compliant: Yes |Banner Engineering LEDRSW Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$580.4700 | Buy Now |
DISTI #
2170-LEDRSW-ND
|
DigiKey | PRESENCEPLUS 30 MM SPOT LIGHT<BR Min Qty: 1 Lead time: 2 Weeks Container: Box |
3 In Stock |
|
$464.0000 | Buy Now |
|
Neutron USA | LED Spot Light, Red LED, 30mm, 24Vdc, 2 m Cable with flying leads, 79206 | 7 |
|
$974.6600 | Buy Now |