Part Details for LEDRV40UNVC1400DIM1AUX12NFC by Ledvance Inc
Overview of LEDRV40UNVC1400DIM1AUX12NFC by Ledvance Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LEDRV40UNVC1400DIM1AUX12NFC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK8825
|
Newark | 40W Nfc Compact Constant Current Led Driver 400 Rohs Compliant: Yes Ble Dim 0 10V W/ 1 100% Range 12V Aux F Style. Nfc=Near Field Communication |Ledvance LEDRV40UNVC1400DIM1AUX12NFC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |