-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED Mounting Hardware,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC1989-ND
|
DigiKey | LED SPACER FOR T-1 1/4 X 3/16" Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
20041 In Stock |
|
$0.0716 / $0.3900 | Buy Now |
DISTI #
144-LEDS2-4-26
|
Mouser Electronics | LED Mounting Hardware LED Spacer,T-1-3/4,Black,1/4 in Spc, LED Spacer,T-1,Black RoHS: Compliant | 1304 |
|
$0.0660 / $0.3300 | Buy Now |
|
Future Electronics | LEDS2 Series Black PVC .250 inch Molded LED Spacer for T-1 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 1138Bulk |
|
$0.0549 / $0.0666 | Buy Now |
|
Bisco Industries | 923 |
|
Buy Now | ||
DISTI #
RICLEDS2-4-26
|
Heilind Electronics | LED SpacerT-1-3/4Black1/4 in Spc LED Spacer T-1 Black | Americas - 750 in Stock |
|
$0.0710 / $0.0909 | Buy Now |
|
Onlinecomponents.com | LED Spacer - 4.8 mm (0.188 in) - 6.4 mm (0.250 in) RoHS: Compliant |
990 In Stock |
|
$0.0539 / $0.1026 | Buy Now |
DISTI #
RICLEDS2-4-26
|
Interstate Connecting Components | LED SpacerT-1-3/4Black1/4 in Spc LED Spacer T-1 Black | 250 |
|
$0.0710 / $0.0909 | Buy Now |
DISTI #
RICLEDS2-4-26
|
DB Roberts | LED SpacerT-1-3/4Black1/4 in Spc LED Spacer T-1 Black | 0 |
|
RFQ | |
|
Master Electronics | LED Spacer - 4.8 mm (0.188 in) - 6.4 mm (0.250 in) RoHS: Compliant |
990 In Stock |
|
$0.0539 / $0.1026 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LEDS2-4-26
Essentra Components
Buy Now
Datasheet
|
Compare Parts:
LEDS2-4-26
Essentra Components
LED Mounting Hardware,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ESSENTRA COMPONENTS AMERICAS | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Essentra Components | |
Optoelectronic Device Type | LED MOUNTING HARDWARE |