Part Details for LEDS2E-16-01 by Essentra Components
Overview of LEDS2E-16-01 by Essentra Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for LEDS2E-16-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC2192-ND
|
DigiKey | LED SPACER (T1 3/4) 1" Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
627 In Stock |
|
$0.2564 / $0.8600 | Buy Now |
DISTI #
144-LEDS2E-16-01
|
Mouser Electronics | LED Mounting Hardware LED Spacer,T-1-3/4,Natural,1 in Spc, LED Spacer,T-1-3/4,Natural RoHS: Compliant | 898 |
|
$0.2560 / $0.8600 | Buy Now |
DISTI #
71184683
|
RS | LED Spacer, T-1 3/4, Natural, Nylon, 1.000 in Spacer | Essentra Components LEDS2E-16-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3230 / $0.3510 | RFQ |
|
Future Electronics | LEDS2E Series Natural Nylon 1 inch Molded LED Spacer for T-1 3/4 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.2620 | Buy Now |
|
Onlinecomponents.com | LED Spacer - UL94 V-2 RoHS: Compliant | 0 |
|
$0.2364 / $0.4022 | Buy Now |
DISTI #
RICLEDS2E-16-01
|
DB Roberts | LED SpacerT-1-3/4Natural1 in Spc LED Spacer T-1-3/4 Natural | 0 |
|
RFQ |
Part Details for LEDS2E-16-01
LEDS2E-16-01 CAD Models
LEDS2E-16-01 Part Data Attributes
|
LEDS2E-16-01
Essentra Components
Buy Now
Datasheet
|
Compare Parts:
LEDS2E-16-01
Essentra Components
LED Mounting Hardware,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ESSENTRA COMPONENTS AMERICAS | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Essentra Components | |
Optoelectronic Device Type | LED MOUNTING HARDWARE |