Part Details for LEDS2E-6-01 by Essentra Components
Overview of LEDS2E-6-01 by Essentra Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for LEDS2E-6-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH1224
|
Newark | Led Spacer, Height:9.5Mm, External Diameter:6Mm, Spacer Material:-, Product Range:-, Body Diameter:6Mm, Bore Size:9.5Mm, For Use With:T-1 3/4 Leds, Overall Length:9.5Mm, Wire Diameter:6Mm Rohs Compliant: Yes |Essentra Components LEDS2E-6-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$0.1740 | Buy Now |
DISTI #
RPC1100-ND
|
DigiKey | LED SPACER (T1 3/4) 3/8" Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1760 In Stock |
|
$0.2331 / $0.7800 | Buy Now |
DISTI #
144-LEDS2E-6-01
|
Mouser Electronics | LED Mounting Hardware LED Spacer,T-1-3/4,Natural,3/8 in Spc, LED Spacer,T-1-3/4,Natural RoHS: Compliant | 3174 |
|
$0.2330 / $0.7800 | Buy Now |
DISTI #
71184686
|
RS | LED Spacer, T-1 3/4, Natural, Nylon, .375 in Spacer | Essentra Components LEDS2E-6-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2930 / $0.3190 | RFQ |
|
Future Electronics | LED Spacer T1 3/4 Type 2E Nylon (Natural) RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 1000Box |
|
$0.2250 / $0.2400 | Buy Now |
|
Onlinecomponents.com | LED Spacer - UL94 V-2 RoHS: Compliant |
3000 In Stock |
|
$0.2065 / $0.3388 | Buy Now |
DISTI #
RICLEDS2E-6-01
|
DB Roberts | LED SpacerT-1-3/4Natural3/8 in Spc LED Spacer T-1-3/4 Natural | 0 |
|
RFQ | |
DISTI #
3387512
|
element14 Asia-Pacific | LED SPACER RoHS: Compliant Min Qty: 1 Container: Each | 24 |
|
$0.2459 / $0.8220 | Buy Now |
DISTI #
1325979
|
element14 Asia-Pacific | SPACER, LED, PK25 RoHS: Compliant Min Qty: 1 Container: Pack | 0 |
|
$2.4879 | Buy Now |
DISTI #
3387512
|
Farnell | LED SPACER RoHS: Compliant Min Qty: 1000 Lead time: 33 Weeks, 4 Days Container: Each | 24 |
|
$0.3747 | Buy Now |
Part Details for LEDS2E-6-01
LEDS2E-6-01 CAD Models
LEDS2E-6-01 Part Data Attributes
|
LEDS2E-6-01
Essentra Components
Buy Now
Datasheet
|
Compare Parts:
LEDS2E-6-01
Essentra Components
LED Mounting Hardware,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ESSENTRA COMPONENTS AMERICAS | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Essentra Components | |
Optoelectronic Device Type | LED MOUNTING HARDWARE |