Part Details for LEDS2M-440-01 by Essentra Components
Overview of LEDS2M-440-01 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LEDS2M-440-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC4281-ND
|
DigiKey | LED HOLDER T1 3/4 NYLON NATURAL Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
861 In Stock |
|
$0.1176 / $0.4000 | Buy Now |
DISTI #
144-LEDS2M-440-01
|
Mouser Electronics | LED Mounting Hardware LED Spacer,T-1-3/4,Nat,.440 in Spc RoHS: Compliant | 0 |
|
$0.1560 / $0.3900 | Order Now |
DISTI #
71184704
|
RS | LED Spacer, T-1 3/4, Natural, Nylon, .44 in Spacer | Essentra Components LEDS2M-440-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2400 / $0.2610 | RFQ |
|
Future Electronics | 0.44 inch Nylon Molded LED Spacer RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.2050 / $0.2400 | Buy Now |
|
Onlinecomponents.com | LED Spacer - 11.2 mm (0.440 in) RoHS: Compliant | 0 |
|
$0.1734 / $0.2322 | Buy Now |
DISTI #
RICLEDS2M-440-01
|
DB Roberts | LED SpacerT-1-3/4Nat.440 in Spc LED Spacer T-1-3/4 Nat | 0 |
|
RFQ |