Part Details for LEDS2M-900-01 by Essentra Components
Overview of LEDS2M-900-01 by Essentra Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for LEDS2M-900-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC2198-ND
|
DigiKey | LED SPACER MOLDED (T1 3/4) .900" Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
2714 In Stock |
|
$0.2301 / $0.7700 | Buy Now |
DISTI #
144-LEDS2M-900-01
|
Mouser Electronics | LED Mounting Hardware LED Spacer,T-1-3/4,Nat,.900 in Spc, LED Spacer,T-1-3/4,Natural RoHS: Compliant | 1000 |
|
$0.2300 / $0.7600 | Buy Now |
DISTI #
71184712
|
RS | LED Spacer, T-1 3/4, Natural, Nylon, .90 in Spacer | Essentra Components LEDS2M-900-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2540 / $0.2760 | RFQ |
|
Future Electronics | LEDS2M Series Natural Nylon .900 inch Molded LED Spacer for T-1 3/4 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.2060 | Buy Now |
|
Bisco Industries | 56 |
|
Buy Now | ||
|
Onlinecomponents.com | LED Spacer - 22.9 mm (0.900 in) RoHS: Compliant | 0 |
|
$0.1859 / $0.3165 | Buy Now |
DISTI #
RICLEDS2M-900-01
|
DB Roberts | LED SpacerT-1-3/4Nat.900 in Spc LED Spacer T-1-3/4 Natural | 0 |
|
RFQ |
Part Details for LEDS2M-900-01
LEDS2M-900-01 CAD Models
LEDS2M-900-01 Part Data Attributes
|
LEDS2M-900-01
Essentra Components
Buy Now
Datasheet
|
Compare Parts:
LEDS2M-900-01
Essentra Components
LED Mounting Hardware,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ESSENTRA COMPONENTS AMERICAS | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Essentra Components | |
Optoelectronic Device Type | LED MOUNTING HARDWARE |