Part Details for LEDS3-4-26 by Essentra Components
Overview of LEDS3-4-26 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Medical Imaging
Robotics and Drones
Price & Stock for LEDS3-4-26
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC2200-ND
|
DigiKey | LED SPACER FOR T-1 3/4) 1/4" Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1396 In Stock |
|
$0.0978 / $0.3600 | Buy Now |
DISTI #
144-LEDS3-4-26
|
Mouser Electronics | LED Mounting Hardware LED Spacer,T-1-3/4,Black,1/4 in Spc, LED Spacer,T-1-3/4,Black RoHS: Compliant | 182 |
|
$0.0970 / $0.3600 | Buy Now |
|
Future Electronics | Black T-1 (3 mm) PVC LED Spacer RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bag | 1000Bag |
|
$0.1100 / $0.1190 | Buy Now |
|
Onlinecomponents.com | LED Spacer - Operating Temperature Range 0 - 90 °C (32 - 194 °F) RoHS: Compliant |
1000 In Stock |
|
$0.0982 / $0.1397 | Buy Now |
DISTI #
RICLEDS3-4-26
|
DB Roberts | LED SpacerT-1-3/4Black1/4 in Spc LED Spacer T-1-3/4 Black | 0 |
|
RFQ | |
|
Master Electronics | LED Spacer - Operating Temperature Range 0 - 90 °C (32 - 194 °F) RoHS: Compliant |
1000 In Stock |
|
$0.0982 / $0.1397 | Buy Now |
Part Details for LEDS3-4-26
LEDS3-4-26 CAD Models
LEDS3-4-26 Part Data Attributes
|
LEDS3-4-26
Essentra Components
Buy Now
Datasheet
|
Compare Parts:
LEDS3-4-26
Essentra Components
LED Mounting Hardware,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ESSENTRA COMPONENTS AMERICAS | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Essentra Components | |
Optoelectronic Device Type | LED MOUNTING HARDWARE |