Part Details for LEDUV395LA870XD6-PLQ by Banner Engineering Corp
Overview of LEDUV395LA870XD6-PLQ by Banner Engineering Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LEDUV395LA870XD6-PLQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T4138
|
Newark | Vision Light: 870 Mm Linear Array - Ip50, Dimmable Active Low, 36 High Intensity 395Nm Uv Leds - 24 V Dc, Diffuse Plastic Window, Euro 5-Pin Quick Disconnect Connector |Banner Engineering LEDUV395LA870XD6-PLQ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5,331.0000 | Buy Now |
DISTI #
778-UV395LA870XD6PLQ
|
Mouser Electronics | LED Lighting Fixtures Vision Light: 870 mm Linear Array - IP50, Dimmable Active Low, 36 High Intensity 395 nm UV LEDs - 24 V dc, Diffuse Plastic Window, 5-pin M12 QD | 0 |
|
$5,331.0000 | Order Now |