Part Details for LEDWLB290XW6-XQ by Banner Engineering Corp
Overview of LEDWLB290XW6-XQ by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LEDWLB290XW6-XQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65W9437
|
Newark | Vision Light-Linear Back Light 290Mm, Voltage: 24 V Dc, Environmental Rating: Ip50 Color: White, Euro 5-Pin Quick Disconnect Connector |Banner Engineering LEDWLB290XW6-XQ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$906.0000 | Buy Now |
DISTI #
2170-LEDWLB290XW6-XQ-ND
|
DigiKey | VISION LIGHT-LINEAR BACK LIGHT 2 Min Qty: 1 Lead time: 4 Weeks Container: Box |
1 In Stock |
|
$906.0100 | Buy Now |
DISTI #
778-LEDWLB290XW6-XQ
|
Mouser Electronics | LED Backlighting Vision Light-Linear Back Light 290 mm, Voltage: 24 V dc, Environmental Rating: IP50 Color: White, 5-pin M12 QD RoHS: Compliant | 6 |
|
$906.0000 | Buy Now |