Part Details for LEDWO100M-D by Banner Engineering Corp
Overview of LEDWO100M-D by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for LEDWO100M-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51M5522
|
Newark | Presenceplus 100 X 100 Mm On-Axis Light, Visible White Led 24 V Dc - W/Dust Cover, 0.6 M (2 Ft) Cable With 3-Pin Male Connector, Connects To P4 |Banner Engineering LEDWO100M-D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,259.0000 | Buy Now |
DISTI #
2170-LEDWO100M-D-ND
|
DigiKey | PRESENCEPLUS 100 X 100 MM ON-AXI Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,259.0100 | Buy Now |
DISTI #
778-LEDWO100M-D
|
Mouser Electronics | LED Lighting Fixtures PresencePLUS 100 x 100 mm On-Axis Light, Visible White LED 24 V dc - w/dust cover, 0.6 m (2 ft) cable with 3-pin male Connector, Connects to P4 | 0 |
|
$2,259.0000 | Order Now |