Part Details for LEDWO100M by Banner Engineering Corp
Overview of LEDWO100M by Banner Engineering Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LEDWO100M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2170-LEDWO100M-ND
|
DigiKey | PRESENCEPLUS 100 X 100 MM ON-AXI Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,096.0100 | Buy Now |
DISTI #
778-LEDWO100M
|
Mouser Electronics | LED Lighting Fixtures PresencePLUS 100 x 100 mm On-Axis Light, Visible White LED 24 V dc, 0.6 m (2 ft) cable with 3-pin male Connector, Connects to P4 | 0 |
|
$2,096.0000 | Order Now |