Part Details for LEMWS59R80JZ0E0E by LG Innotek
Overview of LEMWS59R80JZ0E0E by LG Innotek
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LEMWS59R80JZ0E0E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LEMWS59R80JZ0E0E
|
TME | LED, SMD, 5630, 28.5÷36lm, 80, 120°, 65mA, 2.7÷3V, Front: flat Min Qty: 5 | 822 |
|
$0.0640 / $0.1410 | Buy Now |