Part Details for LES08C05L04 by BrightKing Inc
Overview of LES08C05L04 by BrightKing Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LES08C05L04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | Package/EnclosureSOIC-08 Reverse breakdown voltage Vbr6V Reverse working voltage Vrwm5V Reverse leakage current Ir10uA Clamping voltage Vc17V | 5000 |
|
$0.4392 | Buy Now |
Part Details for LES08C05L04
LES08C05L04 CAD Models
LES08C05L04 Part Data Attributes:
|
LES08C05L04
BrightKing Inc
Buy Now
Datasheet
|
Compare Parts:
LES08C05L04
BrightKing Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BRIGHTKING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 40 |