Part Details for LET9045S by STMicroelectronics
Overview of LET9045S by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for LET9045S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LET9045S
|
Avnet Americas | Transistor RF FET N-CH 80V 9A 960MHz 3-Pin PowerSO-10RF Tube - Bag (Alt: LET9045S) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Bag | 0 |
|
RFQ | |
|
Bristol Electronics | Min Qty: 1 | 179 |
|
$67.1580 / $81.9000 | Buy Now |
|
Quest Components | 143 |
|
$71.6625 / $88.7250 | Buy Now | |
DISTI #
LET9045S
|
Avnet Americas | Transistor RF FET N-CH 80V 9A 960MHz 3-Pin PowerSO-10RF Tube - Bag (Alt: LET9045S) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Bag | 0 |
|
RFQ | |
DISTI #
LET9045S
|
Avnet Americas | Transistor RF FET N-CH 80V 9A 960MHz 3-Pin PowerSO-10RF Tube - Bag (Alt: LET9045S) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Bag | 0 |
|
RFQ |
Part Details for LET9045S
LET9045S CAD Models
LET9045S Part Data Attributes
|
LET9045S
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LET9045S
STMicroelectronics
45W 28V HF to 2GHz LDMOS TRANSISTOR in PSO-10RF plastic package
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT | |
Package Description | PLASTIC, POWERSO-10R, SMD, 2 PIN | |
Pin Count | 10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | SOURCE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 80 V | |
Drain Current-Max (ID) | 9 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 165 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 160 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for LET9045S
This table gives cross-reference parts and alternative options found for LET9045S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LET9045S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LET9045STR | 45W 28V HF to 2GHz LDMOS TRANSISTOR in PSO-10RF plastic package | STMicroelectronics | LET9045S vs LET9045STR |