There are no models available for this part yet.
Overview of LEYG25LB-200W-S5AP5D by SMC Corporation of America
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC786A | Analog Devices | LTC4260CGN - 200W Positive 48V | |
B0853-ALB | Coilcraft Inc | SMPS Transformer, 200W, ROHS COMPLIANT | |
B0853-ALD | Coilcraft Inc | SMPS Transformer, 200W, ROHS COMPLIANT |
Price & Stock for LEYG25LB-200W-S5AP5D by SMC Corporation of America
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74812554
|
RS | ELECTRIC ACTUATOR, GUIDE ROD TYPE, LEYG SERIES | SMC Corporation LEYG25LB-200W-S5AP5D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1,880.3600 | RFQ |