Part Details for LF398P by Texas Instruments
Overview of LF398P by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LF398P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LF398P-ND
|
DigiKey | SAMPLE AND HOLD CIRCUIT Min Qty: 167 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4984 In Stock |
|
$1.8000 | Buy Now |
|
Quest Components | SAMPLE AND HOLD AMPLIFIER, 4 us ACQUISITION TIME, PDIP8 | 2 |
|
$6.4200 / $9.6300 | Buy Now |
|
Rochester Electronics | Sample and Hold Circuit, 1 Func, Sample, 4us Acquisition Time, BIFET, PDIP8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4984 |
|
$1.5500 / $1.8200 | Buy Now |
Part Details for LF398P
LF398P CAD Models
LF398P Part Data Attributes:
|
LF398P
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LF398P
Texas Instruments
SAMPLE AND HOLD AMPLIFIER, 4us ACQUISITION TIME, PDIP8, 0.300 INCH, PLASTIC, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Acquisition Time-Max | 6 µs | |
Acquisition Time-Nom | 4 µs | |
Amplifier Type | SAMPLE AND HOLD CIRCUIT | |
JESD-30 Code | R-PDIP-T8 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 6.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIFET | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for LF398P
This table gives cross-reference parts and alternative options found for LF398P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LF398P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPC649D | Sample and Hold Circuit, 1 Func, Sample, 20us Acquisition Time, BIFET, CDIP8, CERAMIC, DIP-8 | NEC Electronics America Inc | LF398P vs UPC649D |
AD783AN | IC SAMPLE AND HOLD AMPLIFIER, 0.15 us ACQUISITION TIME, PDIP8, MINI, PLASTIC, DIP-8, Sample and Hold Circuit | Analog Devices Inc | LF398P vs AD783AN |
SHM-50MC | Sample and Hold Circuit, | DATEL Inc | LF398P vs SHM-50MC |
LF398N8#PBF | Precision Sample and Hold Amplifier in DIP8 Package | Analog Devices Inc | LF398P vs LF398N8#PBF |
AD783JN | IC SAMPLE AND HOLD AMPLIFIER, 0.155 us ACQUISITION TIME, PDIP8, MINI, PLASTIC, DIP-8, Sample and Hold Circuit | Analog Devices Inc | LF398P vs AD783JN |
SHM-49MM-C | Sample and Hold Circuit, | DATEL Inc | LF398P vs SHM-49MM-C |
SHM-49MM | Sample and Hold Circuit, 1 Func, Sample, 0.2us Acquisition Time, FET, CDIP8, CERAMIC, DIP-8 | DATEL Inc | LF398P vs SHM-49MM |
LF198N8 | IC SAMPLE AND HOLD AMPLIFIER, PDIP8, Sample and Hold Circuit | Linear Technology | LF398P vs LF198N8 |
AD783AQ | IC SAMPLE AND HOLD AMPLIFIER, 0.25 us ACQUISITION TIME, CDIP8, CERAMIC, DIP-8, Sample and Hold Circuit | Analog Devices Inc | LF398P vs AD783AQ |
LF398AN8 | IC SAMPLE AND HOLD AMPLIFIER, 16 us ACQUISITION TIME, PDIP8, PLASTIC, DIP-8, Sample and Hold Circuit | Linear Technology | LF398P vs LF398AN8 |