-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5mm Round Rigid Light Pipe with Crush Ribs 0.153″ Dia .125″ Length
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39Y5637
|
Newark | Light Pipe, Single, 3.2Mm, Transparent, Length:3.2Mm, No. Of Light Pipes:1Pipes, Light Pipe Shape:Circular, Light Pipe Mounting:Press Fit, Panel, Light Pipe Colour:Transparent, Product Range:Lfc Series Rohs Compliant: Yes |Vcc (Visual Communications Company) LFC012CTP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2510 / $0.2840 | Buy Now |
DISTI #
LFC012CTP-ND
|
DigiKey | LFC LIGHT PIPE 0.125" Min Qty: 1 Lead time: 9 Weeks Container: Bag |
34712 In Stock |
|
$0.2626 / $0.9000 | Buy Now |
DISTI #
593-LFC012CTP
|
Mouser Electronics | LED Light Pipes LFC 5mm LightPipe 0.125" Length RoHS: Compliant | 14647 |
|
$0.2620 / $0.8900 | Buy Now |
DISTI #
73885339
|
RS | LTP Rigid Panel Round .153"D .125"L 5mm | VCC (Visual Communications Company) LFC012CTP RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3110 / $0.3330 | RFQ |
|
Future Electronics | LFC Series Ø 5 mm 0.125 Inch Length Low Profile Diffused Rigid Light Pipe RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 1869Bag |
|
$0.2950 / $0.3150 | Buy Now |
|
Future Electronics | LFC Series Ø 5 mm 0.125 Inch Length Low Profile Diffused Rigid Light Pipe RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.2950 | Buy Now |
|
Future Electronics | LFC Series Ø 5 mm 0.125 Inch Length Low Profile Diffused Rigid Light Pipe RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 0Bag |
|
$0.2950 / $0.3550 | Buy Now |
|
Onlinecomponents.com | LTP Rigid Panel Round .153"D .125"L 5mm RoHS: Compliant |
16255 In Stock |
|
$0.2463 / $0.3800 | Buy Now |
DISTI #
2672903
|
element14 Asia-Pacific | LIGHT PIPE, SINGLE, 3.2MM, TRANSPARENT RoHS: Compliant Min Qty: 1 Container: Each | 206 |
|
$0.3775 / $0.9381 | Buy Now |
DISTI #
2672903
|
Farnell | LIGHT PIPE, SINGLE, 3.2MM, TRANSPARENT RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 2 Days Container: Each | 206 |
|
$0.3589 / $1.0215 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LFC012CTP
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
LFC012CTP
Visual Communications Company
5mm Round Rigid Light Pipe with Crush Ribs 0.153″ Dia .125″ Length
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8531.90.75.00 | |
Samacsys Manufacturer | Visual Communications Company | |
Optoelectronic Device Type | OPTICAL PIPE |
This table gives cross-reference parts and alternative options found for LFC012CTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFC012CTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLP5-2-125-54 | Optical Pipe, | Bivar Inc | LFC012CTP vs PLP5-2-125-54 |
PLP5-2-125 | Optical Pipe, | Bivar Inc | LFC012CTP vs PLP5-2-125 |