Part Details for LFG280FHDH by Orion Fans
Overview of LFG280FHDH by Orion Fans
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFG280FHDH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH9549
|
Newark | Fan Filter Media, 276 X 276 X 12.7Mm, Fan Frame Size:280Mm, Filter Material:Pu (Polyurethane) Foam, Product Range:- Rohs Compliant: Yes |Orion Fans LFG280FHDH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$17.2500 | Buy Now |
DISTI #
1053-1832-ND
|
DigiKey | FILTER HD FOAM HYDROPHOBIC 280MM Min Qty: 100 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$110.7283 | Buy Now |
DISTI #
71447389
|
RS | Fan Filter, Water Resistant,45PPI Foam, UL94HF-1,108x108x10.9mm, For225/280mm | Orion Fans LFG280FHDH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$88.5800 / $110.7300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$114.2000 | Buy Now |
|
Onlinecomponents.com | FILTER, HD FOAM HYDROPHOBIC 280mm RoHS: Compliant | 0 |
|
$109.6800 / $308.3400 | Buy Now |
DISTI #
4035093
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$48.0661 / $63.0914 | Buy Now |
DISTI #
4035093
|
Farnell | FAN FILTER, 280MM, PU FOAM RoHS: Compliant Min Qty: 1 Lead time: 25 Weeks, 1 Days Container: Each | 0 |
|
$76.0115 / $99.1127 | Buy Now |
|
Neutron USA | Fan Accessories Filter, High Density Foam with Hydrophobic, 280mm | 0 |
|
$155.3900 | Buy Now |
DISTI #
10142558
|
TestEquity LLC | Orion Fans LFG280FHDH Water Resistant Filter, Hydrophobic Mesh, 45 PPI, 276x276x12.7mm, Gray, FHDH Series | 0 |
|
$142.7500 | Buy Now |
Part Details for LFG280FHDH
LFG280FHDH CAD Models
LFG280FHDH Part Data Attributes:
|
LFG280FHDH
Orion Fans
Buy Now
|
Compare Parts:
LFG280FHDH
Orion Fans
|
Samacsys Manufacturer | Orion Fans |