Part Details for LFG600202SQDINR by Littelfuse Inc
Overview of LFG600202SQDINR by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFG600202SQDINR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64W5887
|
Newark | 600V Class G Block 20A 2 Pole Screw Term/ Box |Littelfuse LFG600202SQDINR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.8500 / $43.8000 | Buy Now |
DISTI #
LFG600202SQDINR-ND
|
DigiKey | FUSE BLOK CART 600V 20A DIN RAIL Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$51.2100 | Buy Now |
DISTI #
576-LFG600202SQDINR
|
Mouser Electronics | Fuse Holder CLASS G FUSE BLOCK 600V 20A 2 POLE RoHS: Compliant | 0 |
|
$35.8300 / $51.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$25.4700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$32.9700 / $43.5900 | Buy Now | |
|
Ozdisan Elektronik | FUSE BLOK CART 600V 20A DIN RAIL | 0 |
|
$103.4791 / $108.6531 | RFQ |