Part Details for LFG600203SQDINR by Littelfuse Inc
Overview of LFG600203SQDINR by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFG600203SQDINR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64W5889
|
Newark | 600V Class G Block 20A 3 Pole Screw Term/ Box |Littelfuse LFG600203SQDINR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.5200 / $58.1400 | Buy Now |
DISTI #
LFG600203SQDINR-ND
|
DigiKey | FUSE BLOK CART 600V 20A DIN RAIL Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$72.2500 | Buy Now |
DISTI #
576-LFG600203SQDINR
|
Mouser Electronics | Fuse Holder CLASS G FUSE BLOCK 600V 20A 3 POLE RoHS: Compliant | 0 |
|
$57.4200 / $67.4700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$35.9100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$46.4600 / $61.5100 | Buy Now | |
|
Ozdisan Elektronik | FUSE BLOK CART 600V 20A DIN RAIL | 0 |
|
$145.8111 / $153.1017 | RFQ |