Part Details for LFGH254 by Orion Fans
Overview of LFGH254 by Orion Fans
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFGH254
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ7125
|
Newark | Hinged Louvered Fan Guards With Foam Sealed Edge, 254Mm, Grey |Orion Fans LFGH254 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.9800 / $62.1600 | Buy Now |
DISTI #
1053-1825-ND
|
DigiKey | FAN GUARD LOUVERED HINGED 254MM Min Qty: 1 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$52.7400 | Buy Now |
DISTI #
670-LFGH254
|
Mouser Electronics | Fan Accessories Louvered Fan Guard Kit for 254mm, Hinged, Grey RoHS: Compliant | 0 |
|
$52.7400 / $52.8700 | Order Now |
DISTI #
71515004
|
RS | Fan Guard,254mm, Louvered, Fiber Filter, Hinged, Gray | Orion Fans LFGH254 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 6 |
|
$43.0400 / $53.7900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$41.4400 | Buy Now |
|
Onlinecomponents.com | FAN GUARD LOUVERED HINGED 254MM GREY | 0 |
|
$41.3300 / $54.7100 | Buy Now |
|
Powell Electronics | Louvered Fan Guard Min Qty: 1 | 37 |
|
$47.8200 / $56.5100 | Buy Now |
|
Neutron USA | Fan Accessories Louvered Fan Guard Kit for 254mm, Hinged, Grey | 0 |
|
$139.8700 | Buy Now |
DISTI #
10142387
|
TestEquity LLC | Orion Fans LFGH254 Louvre Fan Guard/Filter, ABS Resin, Screened Vent, Hinged Type, 254mm, Gray | 0 |
|
$51.8000 | Buy Now |
Part Details for LFGH254
LFGH254 CAD Models
LFGH254 Part Data Attributes:
|
LFGH254
Orion Fans
Buy Now
|
Compare Parts:
LFGH254
Orion Fans
|
Samacsys Manufacturer | Orion Fans |