Part Details for LFGH8092 by Orion Fans
Overview of LFGH8092 by Orion Fans
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFGH8092
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH9529
|
Newark | Fan Finger Guard, 92Mm, Abs/Nylon, Fan Guard Type:Plastic, For Use With:80Mm And 92Mm Axial Fans, Fixing Centers:82.5Mm, Color/Finish:-, Product Range:-, Fan Frame Size:92Mm Rohs Compliant: Yes |Orion Fans LFGH8092 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$13.1800 / $17.3000 | Buy Now |
DISTI #
51AK0728
|
Newark | Finger Guard, 80Mm/92Mm, Plastic Rohs Compliant: Yes |Orion Fans LFGH8092 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.1400 / $21.5400 | Buy Now |
DISTI #
1053-1853-ND
|
DigiKey | FAN GUARD LOUVERED HINGED 80MM A Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
33 In Stock |
|
$11.9215 / $16.2700 | Buy Now |
DISTI #
670-LFGH8092
|
Mouser Electronics | Fan Accessories Louvered Fan Guard Kit for 80mm and 92mm, Hinged, Grey RoHS: Compliant | 0 |
|
$15.5300 / $16.2700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$12.2000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.1700 / $16.1100 | Buy Now |
|
Neutron USA | Fan Accessories Louvered Fan Guard Kit for 80mm and 92mm, Hinged, Grey | 0 |
|
$56.5900 | Buy Now |
DISTI #
10142383
|
TestEquity LLC | Orion Fans LFGH8092 Louvre Fan Guard/Filter, ABS Resin, Screened Vent, Hinged Type, 80/90mm, Gray | 0 |
|
$15.2500 | Buy Now |