Part Details for LFH-SP16/50M by Adaptaflex
Overview of LFH-SP16/50M by Adaptaflex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSPEC2L0BM210 | Amphenol Communications Solutions | SPE Cable Assembly, IP20 Plug to IP20 Plug, 50m | |
ICD120GVP2410-50 | Amphenol Communications Solutions | CXP Active Optical Cable 50M CXP - CXP, DDM | |
SiT9005AIL13H33SP16.000000 | SiTime | 1 to 141 MHz, Spread-spectrum Oscillator |
Price & Stock for LFH-SP16/50M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73972183
|
RS | Low Fire Hazard Conduit, 3/8", NCSize 16mm, IP54 and IP65 Rating, Black | Adaptaflex by ABB LFH-SP16/50M RoHS: Compliant Min Qty: 1 Package Multiple: 164 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$19.2200 / $22.7100 | RFQ |