Part Details for LFH600601C by Littelfuse Inc
Overview of LFH600601C by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFH600601C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X9083
|
Newark | 600V Class H Block 60A 1 Pole Non-Id/ Box |Littelfuse LFH600601C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.2800 / $20.4700 | Buy Now |
DISTI #
LFH600601C-ND
|
DigiKey | FUSE BLOK CART 600V 60A DIN RAIL Min Qty: 1 Lead time: 13 Weeks Container: Box |
3 In Stock |
|
$14.1874 / $22.9200 | Buy Now |
DISTI #
576-LFH600601C
|
Mouser Electronics | Fuse Holder CLASS H FUSEBLOCK 600V 60A 1P NON-ID | 0 |
|
$15.4400 / $22.9100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.4100 / $19.0800 | Buy Now |
DISTI #
LFH600601C
|
TME | Fuse holder, cylindrical fuses, for DIN rail mounting, 60A, 600V Min Qty: 1 | 0 |
|
$38.3300 | RFQ |
DISTI #
000000000007222674
|
Sager | 600V CLASS H BLOCK 60A 1 POLE NON-ID Min Qty: 1 | 0 |
|
$15.6600 / $21.6100 | Buy Now |
|
Ozdisan Elektronik | FUSE BLOK CART 600V 60A DIN RAIL | 0 |
|
$41.1377 / $44.0173 | RFQ |
Part Details for LFH600601C
LFH600601C CAD Models
LFH600601C Part Data Attributes
|
LFH600601C
Littelfuse Inc
Buy Now
|
Compare Parts:
LFH600601C
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |