There are no models available for this part yet.
Overview of LFH600602C by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LFH600602C by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62X9084
|
Newark | 600V Class H Block 60A 2 Pole Non-Id/ Box |Littelfuse LFH600602C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.4800 / $33.3300 | Buy Now | |
DISTI #
LFH600602C-ND
|
DigiKey | FUSE BLOK CART 600V 60A DIN RAIL Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$40.5200 | Buy Now | |
DISTI #
576-LFH600602C
|
Mouser Electronics | Fuse Holder CLASS H FUSEBLOCK 600V 60A 1P NON-ID RoHS: Compliant | 0 |
|
$29.5900 / $36.9600 | Order Now | |
Onlinecomponents.com | 600V Class H Block 60A 2 Pole Non-Id RoHS: Compliant | 0 |
|
$26.7200 / $35.0200 | Buy Now | ||
DISTI #
LFH600602C
|
TME | Fuse holder, cylindrical fuses, for DIN rail mounting, 60A, 600V Min Qty: 1 | 0 |
|
$59.2200 | RFQ | |
DISTI #
000000000007222676
|
Sager | 600V CLASS H BLOCK 60A 2 POLE NON-ID Min Qty: 1 | 0 |
|
$27.6900 / $38.2100 | Buy Now | |
Ozdisan Elektronik | FUSE BLOK CART 600V 60A DIN RAIL | 0 |
|
$74.9635 / $80.2109 | RFQ |