Part Details for LFH60100FBC by Littelfuse Inc
Overview of LFH60100FBC by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFH60100FBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90T5656
|
Newark | 600V 100A Class H/R Lfh Fuse Block Cover/ Box Rohs Compliant: Yes |Littelfuse LFH60100FBC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.8000 / $15.1100 | Buy Now |
DISTI #
LFH60100FBC-ND
|
DigiKey | CONN TERM BLK FUSEBLOCK COVER BK Min Qty: 1 Lead time: 13 Weeks Container: Box |
6 In Stock |
|
$10.8559 / $20.9100 | Buy Now |
DISTI #
576-LFH60100FBC
|
Mouser Electronics | Fuse Holder Accessories CLASS H/R FUSE BLOCK 600V 100A COVER RoHS: Compliant | 10 |
|
$11.3800 / $19.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$9.5500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$10.6400 / $14.0800 | Buy Now | |
|
Quest Components | 8 |
|
$47.5000 / $50.0000 | Buy Now | |
DISTI #
LFH60100FBC
|
TME | Cover, cylindrical fuses, 100A, 600V, black, UL94V-0 Min Qty: 1 | 0 |
|
$23.7800 / $28.0100 | RFQ |
|
Ozdisan Elektronik | CONN TERM BLK FUSEBLOCK COVER BK | 0 |
|
$34.6199 / $37.0433 | RFQ |