Part Details for LFSPXO025492REEL by IQD Frequency Products
Overview of LFSPXO025492REEL by IQD Frequency Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LFSPXO025492REEL
LFSPXO025492REEL CAD Models
LFSPXO025492REEL Part Data Attributes:
|
LFSPXO025492REEL
IQD Frequency Products
Buy Now
Datasheet
|
Compare Parts:
LFSPXO025492REEL
IQD Frequency Products
CRYSTAL OSCILLATOR, CLOCK, 12 MHz, CMOS OUTPUT, ROHS AND REACH COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IQD FREQUENCY PRODUCTS LTD | |
Package Description | ROHS AND REACH COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | IQD | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; TR | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 12 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 1.2mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for LFSPXO025492REEL
This table gives cross-reference parts and alternative options found for LFSPXO025492REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFSPXO025492REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VMEM2Q-B3D-12M7290000 | CMOS Output Clock Oscillator, 12.729MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Vectron International | LFSPXO025492REEL vs VMEM2Q-B3D-12M7290000 |
VMP2-B3B-12M000 | CMOS Output Clock Oscillator, 12MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Vectron International | LFSPXO025492REEL vs VMP2-B3B-12M000 |
VMEM5Q-B3D12M729 | CMOS Output Clock Oscillator, 12.729MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Vectron International | LFSPXO025492REEL vs VMEM5Q-B3D12M729 |
VMEM5Q-B3B12M729 | CMOS Output Clock Oscillator, 12.729MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Vectron International | LFSPXO025492REEL vs VMEM5Q-B3B12M729 |
KC3225A12.0000C30E00 | CMOS Output Clock Oscillator, 12MHz Nom, ROHS COMPLIANT, SMD, MINIATURE, CERAMIC PACKAGE-4 | KYOCERA Corporation | LFSPXO025492REEL vs KC3225A12.0000C30E00 |
VCC1-B3R-12M5000000 | CMOS Output Clock Oscillator, 12.5MHz Nom | Microchip Technology Inc | LFSPXO025492REEL vs VCC1-B3R-12M5000000 |
VMEM3Q-B3B-12M7290000 | CMOS Output Clock Oscillator, 12.729MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Vectron International | LFSPXO025492REEL vs VMEM3Q-B3B-12M7290000 |
VMEM5Q-B3D-12M7290000 | CMOS Output Clock Oscillator, 12.729MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Vectron International | LFSPXO025492REEL vs VMEM5Q-B3D-12M7290000 |
VMEM5Q-B3B12M000 | CMOS Output Clock Oscillator, 12MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Vectron International | LFSPXO025492REEL vs VMEM5Q-B3B12M000 |
SM7745HESV-12.0M | CMOS Output Clock Oscillator, 12MHz Nom, LEAD FREE, LEADLESS, CERAMIC PACKAGE-4 | Pletronics Inc | LFSPXO025492REEL vs SM7745HESV-12.0M |